TE Connectivity 292253-6

Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Bag/Box
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292253-6.

IHS

Datasheet5 pages2 years ago

element14 APAC

Farnell

TE Connectivity

Verical

Inventory History

3 month trend:
-16.93%

CAD Models

Download TE Connectivity 292253-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Pin Header, 6 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
2.00mm Pitch Wire-to-Board Header, Vertical, 6 Circuits, with Kinked PC Tail
TE Connectivity292253-5
Post Header Assembly, 5 Position, Horizontal, 2mm Pitch, DIP Standard Type
TE Connectivity292206-6
MINI CT SGL DIP H 6P NAT, PCB Headers and Receptacles | TE Connectivity 292206-6
2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of TE Connectivity 292253-6 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Bag/Box
HEADER, CONN, WIRE TO BOARD, PCB PLUG,6 CONT, THRU-HOLE, MT SERIES, BREAKAWAY, RIGHT
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CT CONN MT HDR ASSY H 6P NAT; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
CT CONN MT HDR ASSY H 6P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 6 | Ct 2Mm Header Assembly: Right Angle | Part Number: 292253-6 | Internal Number: 292253-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292253-6 .
  • 292253-6.