Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2030605

2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold

$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2030605.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-33.36%

CAD Models

Download Harwin M22-2030605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.265
$ 0.238
Stock
1,865
4,324
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
6
-
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 6 Circuits
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of Harwin M22-2030605 provided by its distributors.

2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
6pin 2mm 1 Cuttable,Header,Push-Pull 1A gold Black Through hole mounting 12mm(Length)
Headers & Wire Housings 6P HORZ 3MM PIN HDR 2MM PITCH
CONN, R/A HEADER, 6POS, 1ROW, 2MM;
Header Connector, pcb Mount, recept,6 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal Rohs Compliant: Yes |Harwin M22-2030605
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR