Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52852-0470

Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52852-0470.

IHS

Datasheet7 pages9 years ago

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.48%

CAD Models

Download Molex 52852-0470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-11
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity215875-1
CONN MOD JACK 4P4C R/A UNSHLD / Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
TE Connectivity / AMP520257-2
Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3
Conn Modular Jack Receptacle 4 POS 1.27mm Solder RA Through Hole 4 Terminal Single Port Tray
Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Surface Mount
Conn Modular Jack F 4 POS 2.04mm Solder RA Thru-Hole 4 Terminal 1 Port

Descriptions

Descriptions of Molex 52852-0470 provided by its distributors.

Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Molex 52852-0470 FFC & FPC Connectors, 1.0 FFC Non Zif Smt Hsgassy4 Circuit,embstppkg
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 4 Circuits
FFC & FPC Connectors 1.0 FFC Non ZIF SMT HsgAssy4CktEmbsTpPkg
Conn, Ffc/Fpc, R/A, 4Pos, 1Row, 1Mm; |Molex 52852-0470
CONN, FFC/FPC, RCPT, 4POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 52852 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528520470
  • 52852-0470..
  • 528520470