Molex 52807-0410

Conn FFC Connector SKT 4 POS 2mm Solder RA Thru-Hole Tray
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52807-0410.

IHS

Datasheet2 pages10 years ago

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-15.15%

CAD Models

Download Molex 52807-0410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

1.00mm Pitch Easy-On FFC/FPC Connector Surface Mount Vertical Non-ZIF Tin Sn Plating 4 Circuits
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 4 Circuits
FFC/FPC THROUGH HOLE SERIES 1.25MM PITCH 4 WAY STRAIGHT FEMALE FPC CONN, CONTACT
TE Connectivity5-520315-4
Conn Ffc/Fpc Brd, 2.54Mm, 4Pos, Socket; |Te Connectivity Amp 5-520315-4.
TE Connectivity5-520314-4
Conn FFC/FPC Connector SKT 4 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-520315-5
Connector, 5 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-5

Descriptions

Descriptions of Molex 52807-0410 provided by its distributors.

Conn FFC Connector SKT 4 POS 2mm Solder RA Thru-Hole Tray
1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Non-ZIF, Top Contact Style Receptacle, 4 Circuits
Molex 52807-0410 FFC & FPC Connectors, 1.00 mm, Right-Angle FFC/FPC 4 Circuit Non-Zif
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking
1mm 4-Pin Natural Color 3.6mm FPC 500mA Tin Bottom TH 7mm × 3.6068mm × 6.7mm
FFC & FPC Connectors 1.0 FFC Non ZIF DIP Hsg Assy 4Ckt
CONNECTOR, FFC/FPC, 4POS, 1ROW, 1MM;
1.0 FFC/FPC EasyOn Non-ZIF 90° Top 4CKT
CONNECTOR, FFC/FPC, 4POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Easy-On 52807 Series; Contact Termination Type: Through Hole; Contact Position: Top; No. of Rows: 1 Row; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528070410
  • 52807-0410..
  • 528070410