Molex 52044-0445

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 4 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52044-0445.

Molex

Datasheet1 page13 years ago

IHS

TME

Master Electronics

Farnell

CAD Models

Download Molex 52044-0445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-05
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

FFC/FPC THROUGH HOLE SERIES 1.25MM PITCH 4 WAY STRAIGHT FEMALE FPC CONN, CONTACT
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
Conn FFC Connector SKT 4 POS 2mm Solder RA Thru-Hole Tray
TE Connectivity5-487508-4
Conn, Ffc/Fpc, R/A, 5Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-487508-4
Amphenol Communications Solutions67013-004LF
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Blue Insulator
Amphenol Communications Solutions67013-003LF
Connector Housing, Contacts Not Supplied, Berg Duflex 67013 Series, Receptacle, 2.54 mm

Descriptions

Descriptions of Molex 52044-0445 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 4 Circuits
Conn FFC/FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Tray
Flex Cable Connector,pcb Mount,4 Contacts,number Of Contact Rows:1,pc Tail W/retnn Terminal
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Receptacle
CONN FFC FPC TOP 4POS 1.25MM R/A
1.25 MM FFC/FPC CONNECTOR 4CKT
Cross Referenced to MOLEX - Part MOL52044-0445
04P FFC CONNECTOR RA TOPCONTACT
Pin Header PCB - Right-Angle 4P
CONNECTOR, FFC/FPC, 4POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Easy-On 52044 Series; Contact Termination Type: Through Hole; Contact Position: Top; No. of Rows: 1 R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520440445
  • 520440445