Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52271-1669

Molex 52271-1669 FFC & FPC Connectors, 1mm, Ra 16P Smt Conn Zif Au Btm Con Style
$ 1.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-1669.

IHS

Datasheet6 pages7 years ago

Molex

Master Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-2.34%

CAD Models

Download Molex 52271-1669 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC / FPC Board Connector, 17 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
Molex 52271-1469 FFC & FPC Connectors, 1mm, Ra 14P Smt Conn Zif Au Btm Con Style
TE Connectivity1-1734248-5
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Top
TE Connectivity1-1734248-6
Conn FPC Connector SKT 16 POS 1mm Solder ST SMD T/R
TE Connectivity1-84953-5
FFC & FPC Connectors 15P 1.MM FPC Horz Top Cont. Assy

Descriptions

Descriptions of Molex 52271-1669 provided by its distributors.

Molex 52271-1669 FFC & FPC Connectors, 1mm, Ra 16P Smt Conn Zif Au Btm Con Style
FFC / FPC Board Connector, 16 Contacts, 1 Row, 1mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Connector, Ffc/Fpc, 16Pos, 1Row, 1Mm; |Molex 52271-1669
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 16 Circuits, Gold Plating
CONN, FFC/FPC, RCPT, 16POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522711669
  • 522711669
  • 522711669.