TE Connectivity 1-84952-5

FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Bottom
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-84952-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+4.15%

CAD Models

Download TE Connectivity 1-84952-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-84953-5
FFC & FPC Connectors 15P 1.MM FPC Horz Top Cont. Assy
TE Connectivity1-1734248-4
Conn FPC Connector SKT 14 POS 1mm Solder ST SMD T/R
TE Connectivity1-1734248-3
Conn FPC Connector SKT 13 POS 1mm Solder ST SMD T/R
TE Connectivity1-1734248-7
Fpc Connector, Receptacle 17Pos 1Mmpitch; |Amp Te Connectivity 1-1734248-7
Molex 1mmpitch18p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding

Descriptions

Descriptions of TE Connectivity 1-84952-5 provided by its distributors.

FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Bottom
Connector, 15 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84952-5
Fpc Connector, Receptacle 15 Position 1M; |Te Connectivity Amp 1-84952-5
Conn FPC Connector SKT 15 POS 1mm Solder RA SMD T/R
Avnet Japan
Poles = 15 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current A = 1 / Rated Voltage V = 200 / Length mm = 22.93 / Temperature Min. °C = -40 / Temperature Max. °C = 85
1MM FPC HORZ.BTTM CONT.ASS.15P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Bottom 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 1-84952-5 | Internal Number: 1-84952-5 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84952-5.