Molex 52271-2479

Molex 1mmpitch24p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-2479.

IHS

Datasheet5 pages7 years ago

Molex

Master Electronics

Arrow Electronics

JRH Electronics

Inventory History

3 month trend:
-6.85%

CAD Models

Download Molex 52271-2479 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex 52793-2470 FFC & FPC Connectors, 1.0 FFC Non Zifhsgas Sysmt 24 Circuit,embstppkg
FFC / FPC Board Connector, 17 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
Molex 52271-3069 FFC & FPC Connectors, 1mm, Ra 30P Smt Conn Zif Au Btm Con Style
Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52271-2479 provided by its distributors.

Molex 1mmpitch24p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Molex 52271-2479 FFC & FPC Connectors, Ra Smt Zif Bottom 24 FFC/FPC
Easy-On™ Type FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 24 Circuits, Lead-Free, High Barrier Packaging
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Easy-On FFC/FPC Connector 1.00mm Pitch Slider Series Right-Angle Bottom Contact 3.00mm Height 24 Circuits Tin-Bismuth Plating
Drawer Type 24P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
SOCKET FFC/FPC, SMT, 1MM, 24WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:24; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Approval Bodies:CSA / UL; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Insulation Thickness Min:0.3mm; Lead Spacing:1mm; Material:PA Polyamide (Nylon) 4/6; Mounting Orientation:Right Angle; Mounting Type:Surface Mount; No. of Mating Cycles:30; No. of Poles:24; No. of Ways:24; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Supply Voltage AC Max:50V; Termination Method:ZIF; Withstand Voltage:500V
Poles = 24 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 31.35 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522712479
  • 522-71-2479
  • 522712479
  • 522712479.