Molex 52746-1671

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52746-1671.

IHS

Datasheet5 pages6 years ago

Molex

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-0.53%

CAD Models

Download Molex 52746-1671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-1734742-6
Ffc/Fpc Connector, 16 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Locking, Black
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Molex 52745-1497 FFC & FPC Connectors, Ra Smt Zif Top 14P Gold
TE Connectivity1-1734742-2
FFC/FPC Connector Socket 12 Position 0.5 mm Solder Straight Surface Mount T/R
TE Connectivity1-1734742-8
Conn FPC Connector SKT 18 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of Molex 52746-1671 provided by its distributors.

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
Molex 52746-1671 FFC & FPC Connectors, Ra Smt Zif Bttm 16P Gold
Molex Easy-On Series FPC Connector, 0.5mm Pitch, 16-Pin, Surface Mount, Solder
FFC / FPC Board Connector, 16 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 16 Circuits, Gold Plating
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Drawer Type -20℃~+85℃ 16P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FPC, ZIF, RCPT, 16POS, 1ROW;; CONNECTOR, FPC, ZIF, RCPT, 16POS, 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:16; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination Type:Surface Mount
Poles = 16 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52746

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527461671
  • 52746-1671.
  • 52746-1671..
  • 527461671