Molex 52746-1233

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52746-1233.

element14 APAC

Datasheet5 pages7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Molex 52746-1233 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.563
Stock
2,000
1,441,391
Authorized Distributors
2
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
12
12
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin Bismuth
Gold

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, 12 Contacts, 1 Row, 0.5mm, Tin Silver Bismuth Plated, SMT, Straight
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Wurth Elektronik68711214522
Wurth Elektronik 0.5mmpitch12p FPCConnector, 687series, single row, surface, Soldering pins
Wurth Elektronik68711214022
Wurth Elektronik FPC Connector, 0.5mm Pitch, 12-Pin, 687 Series, Single Row, SMD, Pin Header
Wurth Elektronik68711014522
Wurth Elektronik 0.5mmpitch10p FPCConnector, 687series, single row, surface, Soldering pins
Wurth Elektronik68711014022
Wurth Elektronik 0.5mmpitch10p FPCConnector, 687series, single row, surface, Soldering pins

Descriptions

Descriptions of Molex 52746-1233 provided by its distributors.

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 12 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Fpc Connector, Rcpt, 12Pos, 0.3Mm, Smd; Pitch Spacing:0.5Mm; No. Of Contacts:12Contacts; Gender:Receptacle; Product Range:Easy-On 52746 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Rohs Compliant: Yes |Molex 52746-1233

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527461233
  • 527461233