Molex 52745-1033

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.686
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52745-1033.

IHS

Datasheet5 pages7 years ago

Molex

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.35%

CAD Models

Download Molex 52745-1033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.686
$ 0.978
Stock
159,728
582,514
Authorized Distributors
3
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
10
10
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin Bismuth
Gold

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

FFC / FPC Board Connector, 10 Contacts, 1 Row, 0.5mm, Tin Silver Bismuth Plated, SMT, Straight
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
Wurth Elektronik68711014522
Wurth Elektronik 0.5mmpitch10p FPCConnector, 687series, single row, surface, Soldering pins
Wurth Elektronik68711014022
Ffc, 0.5Mm, R/A, Top, Ziif, 10Way; |Würth Elektronik 68711014022
Wurth Elektronik68711214522
Wurth Elektronik FPC Connector, 0.5mm Pitch, 12-Pin, 687 Series, Single Row, SMD, Pin Header

Descriptions

Descriptions of Molex 52745-1033 provided by its distributors.

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
Pad 500μm 10-Pin White 2mm FPC/FPC 500mA Bi, Sn Bottom SMD P=0.5mm Horizontal Mount SMD 6.4mm H
FFC / FPC Board Connector, 10 Contacts, 1 Row, 0.5mm, Top, Tin Silver Bismuth Plated, SMT, 0.3mm
Molex 52745-1033 FFC & FPC Connectors, 0.5 FPC Zif 10 Circuit, Sn-Ag-Bi
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 10 Circuits, Tin-Silver-Bismuth Plating
CONN, FFC/FPC, RCPT, 10POS, 1ROW, 0.5MM;
FFC/FPC Connector, 10 Contact(s)
.50 MM FFC/FPC CONNECTOR 10CKT
0.5 FFC/FPC Easy-On Slider 90° 2mm 10CKT
0.5 FPC ZIF For SMT Assy10Ckt EmbsTp Pkg
CONN, FFC/FPC, RCPT, 10POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Easy-On 52745 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527451033
  • 527451033