Molex 52745-2033

Easy-on Ffc/fpc Connector, Top Contact, 2MM Height, 20 Circuits, Tin-silver-bismuth
$ 0.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52745-2033.

IHS

Datasheet5 pages7 years ago

Molex

RS (Formerly Allied Electronics)

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.06%

CAD Models

Download Molex 52745-2033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.826
$ 1.09
Stock
884,176
523,569
Authorized Distributors
5
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
20
20
Termination
Solder
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Tin Bismuth
Gold
Housing Material
Nylon
-
Contact Material
Nickel, Silver, Tin
Bronze
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Amphenol Communications SolutionsSFV20R-1STE1HLF
FFC and FPC Connectors; AMPHENOL; SFV20R-1STE1HLF; Tin; Surface Mount; 500 mA; 20
Amphenol Communications SolutionsSFV20R-2STE1HLF
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV20R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 20 Contacts, Receptacle, Solder, Top
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Conn FPC Connector SKT 21 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52745-2033 provided by its distributors.

EASY-ON FFC/FPC CONNECTOR, TOP CONTACT,2MM HEIGHT,20 CIRCUITS, TIN-SILVER-BISMUTH
Molex 52745-2033 FFC & FPC Connectors, 0.5 FPC Zif 20 Circuit, Sn-Ag-Bi
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 20 Contacts, 1 Row, 0.5mm, Top, Tin Silver Bismuth Plated, SMT, 0.3mm
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Molex 0.5mm Pitch 20P FPC Socket FPC Connector Single Row Surface Mount
CONN, FFC/FPC, RCPT, 20POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Easy-On 52745 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527452033
  • 527452033