Molex 52745-1097

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52745-1097.

IHS

Datasheet5 pages6 years ago

Sager Electronics

HQonline

Molex

Farnell

Inventory History

3 month trend:
-9.51%

CAD Models

Download Molex 52745-1097 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.978
$ 0.686
Stock
582,514
159,728
Authorized Distributors
6
3
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
10
10
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin Bismuth
Housing Material
-
Nylon
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
HIROSE ELECTRICFH12-10S-0.5SVA(54)
FFC / FPC Board Connector, ZIF, Flip Lock, 0.5 mm, 10 Contacts, Receptacle, FH12, Surface Mount
HIROSE ELECTRICFH33-10S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
Molex 503480-0800 FFC & FPC Connectors, .5mm, FPC 8P Conn Ra Smt B-Flip Dual
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 52745-1097 provided by its distributors.

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
Molex 52745-1097 FFC & FPC Connectors, Ra Smt Zif Top 10P Gold
Molex 527451097 Slider FFC/FPC Connector 0.50mm Pitch 10 Pins
FFC / FPC Board Connector, 10 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 10 Circuits, Gold Plating
0.50mm (.020") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style 10 Circuits, Lead-free, Gold (Au) Contact Plating, High Barrier Packaging
SOCKET ZIF, 0.5MM, 10WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:10; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Top
Poles = 10 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 11.1 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52745

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527451097
  • 52745-1097.
  • 527451097
  • 527451097.