Molex 52745-0897

FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52745-0897.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
+34.15%

CAD Models

Download Molex 52745-0897 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
$ 0.683
$ 0.683
Stock
374,651
128,060
128,060
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
8
8
8
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
-
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
Glass, Polyphenylene
Glass, Polyphenylene
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex 503480-0800 FFC & FPC Connectors, .5mm, FPC 8P Conn Ra Smt B-Flip Dual
HIROSE ELECTRICFH12-8S-0.5SH(55)
FFC/FPC Connector, 8-Pin, SMD, P=0.5mm, 500μm Pad, 2mm Height, Beige, Gold Plated, Bottom Mount
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
Molex 505110-0892 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 8 Circuit,
Amphenol Communications SolutionsSFV6R-2STBE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 6 Contacts, Receptacle, FFC SFV, Solder, Top
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 8P Adhesv.

Descriptions

Descriptions of Molex 52745-0897 provided by its distributors.

FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Molex 52745-0897 FFC & FPC Connectors, Ra Smt Zif Top 8P Gold
Molex Easy-On Series 0.5mm Pitch 8-Pin FPC Connector, Single Row, Solder Mount
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 8 Circuits, Gold Plating
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Drawer Type 8P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
SOCKET ZIF, 0.5mm, 8WAY; Pitch Spacing:0.5mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 52745 Series; Contact Termination
CONNECTOR, FPC, ZIF, RCPT, 8POS, 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:8; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes
Poles = 8 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 10.1 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52745

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527450897
  • 52745-0897.
  • 527450897
  • 527450897.