Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 526101833

Conn FFC/FPC Connector SKT 18 POS 1mm Solder ST SMD Easy-On™ Embossed T/R

$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 526101833.

IHS

Datasheet1 page6 years ago
Datasheet7 pages6 years ago

Upverter

Molex

element14 APAC

Farnell

Inventory History

3 month trend:
-15.83%

CAD Models

Download Molex 526101833 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-09
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

FFC and FPC Connectors; MOLEX; 52207-1833; Tin; Surface Mount; 1 A; 18
Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 18 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Wurth Elektronik686118148922
Connector, Fpc, Receptacle, 18Pos, 1Row; |Würth Elektronik 686118148922
Amphenol Communications SolutionsHFW14R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 14 Contacts, Receptacle, FCI HFW-R, Surface Mount
Wurth Elektronik686120148922
Wurth Elektronik 1mm Pitch 20P FPC Connector, WR-FPC Series, Single Row, SMT

Descriptions

Descriptions of Molex 526101833 provided by its distributors.

Conn FFC/FPC Connector SKT 18 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Ffc/Fpc Board Connector, Zif, Surface Mount, Receptacle, 18, 1 Mm Rohs Compliant: Yes |Molex 52610-1833
Easy-On Type FFC/FPC Connector Vertical Surface Mount ZIF Receptacle 18 Circuits High Barrier Packaging
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 18 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, FFC/FPC, RCPT, 18POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: Easy-On 52610 Series; Contact Termination; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101833
  • 52610-1833