Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52207-1833

FFC and FPC Connectors; MOLEX; 52207-1833; Tin; Surface Mount; 1 A; 18
$ 1.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-1833.

IHS

Datasheet5 pages8 years ago

Sager Electronics

JRH Electronics

Molex

element14 APAC

Inventory History

3 month trend:
-36.95%

CAD Models

Download Molex 52207-1833 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-09
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 18 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Wurth Elektronik686118148922
Connector, Fpc, Receptacle, 18Pos, 1Row; |Würth Elektronik 686118148922
Amphenol Communications SolutionsHFW14R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 14 Contacts, Receptacle, FCI HFW-R, Surface Mount
Amphenol Communications SolutionsHFW14S-2STE9LF
FFC / FPC Board Connector, Vertical, 1 mm, 14 Contacts, Receptacle, FCI HFW-S, Surface Mount, Top

Descriptions

Descriptions of Molex 52207-1833 provided by its distributors.

FFC and FPC Connectors; MOLEX; 52207-1833; Tin; Surface Mount; 1 A; 18
Conn FFC/FPC Connector SKT 18 POS 1mm Solder RA SMD Easy-On™ T/R
1.0 Fpc Hsg Assy Zif Smt 18Ckt Embstppkg Rohs Compliant: Yes |Molex 52207-1833
FFC / FPC Board Connector, 18 Contacts, 1 Row, 1mm, Top, Tin Silver Bismuth Plated, SMT, Right Angle
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 18 Circuits, Tin-Silver-Bismuth Plating
Easy-On Type FFC/FPC Connector Right-Angle Surface Mount ZIF Top Contact Style Receptacle 18 Circuits High Barrier Packaging
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, FFC/FPC, RCPT, 18POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522071833
  • 522071833