Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52610-1233

Molex 52610-1233 FFC & FPC Connectors, 1.0 FPC Zif St 12 Circuit, Sn-Ag-Bi
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-1233.

IHS

Datasheet7 pages6 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-3.85%

CAD Models

Download Molex 52610-1233 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.591
$ 1.435
Stock
36,418
6,000
Authorized Distributors
4
2
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
12
12
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Silver, Tin
Housing Material
-
Nylon
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
125 V
125 V
Current Rating
1 A
1 A

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-09
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On T/R
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Top, Tin-Bismuth Plated, SMT, Right Angle, 0.3mm
FFC/FPC Connector 14 Position 1mm Pitch Top Contact Surface Mount, Right Angle
Amphenol Communications SolutionsSFW12R-2STE1LF
FFC/FPC Connector Socket 12 Position 1 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications SolutionsSFW12R-1STE1LF
FFC/FPC Connector Socket 12 Position 1 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications SolutionsHFW12R-1STE1LF
Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52610-1233 provided by its distributors.

Molex 52610-1233 FFC & FPC Connectors, 1.0 FPC Zif St 12 Circuit, Sn-Ag-Bi
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 12 Contacts, 1 Row, 1mm, Tin Silver Bismuth Plated, SMT, Straight, 0.3mm
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 12 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
CONN, FFC/FPC, RCPT, 12POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: Easy-On 52610 Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row;
Poles = 12 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Straight / Rated Current A = 1 / Rated Voltage V = 125 / Length mm = 18.6 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52610

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101233
  • 52610-1233.
  • 526101233