Molex 52271-2069

Molex 52271-2069 FFC & FPC Connectors, 1mm, Ra 20P Smt Conn Zif Au Btm Con Style
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-2069.

Sager Electronics

Datasheet2 pages14 years ago
Datasheet2 pages4 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-4.96%

CAD Models

Download Molex 52271-2069 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

FFC and FPC Connectors; MOLEX; 52271-2079; Tin; Surface Mount; 500 mA; 20
FFC / FPC Board Connector, 20 Contacts, 1 Row, 0.5mm, Gold, PCB Mount, Straight, 0.3mm, SMT
Amphenol Communications Solutions62674-201121ALF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R
Molex 52271-1479 FFC & FPC Connectors, Ra Smt Zif Bottom 14 FFC/FPC
Amphenol Communications Solutions62674-161121ALF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-261121ALF
Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 52271-2069 provided by its distributors.

Molex 52271-2069 FFC & FPC Connectors, 1mm, Ra 20P Smt Conn Zif Au Btm Con Style
FFC and FPC Connectors; MOLEX; 52271-2069; Gold; Surface Mount; 500 mA; 20
FFC / FPC Board Connector, 20 Contacts, 1 Row, 1mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 20 Circuits, Gold Plating
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, FFC/FPC, RCPT, 20POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1
Poles = 20 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 27.35 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522712069
  • 522712069
  • 522712069.