Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52271-1269

SMD, P=1mm, Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-1269.

IHS

Datasheet6 pages7 years ago

Molex

HQonline

element14

Master Electronics

Inventory History

3 month trend:
+9.86%

CAD Models

Download Molex 52271-1269 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 52271-1469 FFC & FPC Connectors, 1mm, Ra 14P Smt Conn Zif Au Btm Con Style
Molex 52793-0970 FFC & FPC Connectors, 1.0 FFC Non Zif Hsga Ssysmt 9 Circuit,embstppkg
Molex 52793-1070 FFC & FPC Connectors, 1mm, FFC/FPC Conn 10 Circuit,
TE Connectivity1-1734248-5
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Top
TE Connectivity1-1734248-0
1MM PITCH 10 WAY STRAIGHT SMT FEMALE FPC CONN LOCKING MECHANISM, ZIF CONTACT
TE Connectivity1-84953-5
FFC & FPC Connectors 15P 1.MM FPC Horz Top Cont. Assy

Descriptions

Descriptions of Molex 52271-1269 provided by its distributors.

SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 12 Circuits, Gold Plating
1.00mm FFC/FPC Connectors 1MM RA 12P SMT CONN ZIF AU BTM CON STYLE
FFC / FPC Board Connector, 12 Contacts, 1 Row, 1mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
52271 ROHS3Compliant GENERAL PURPOSE Slide Lock FPC (Connector/Contact Type) Connector -40C~85C 0.5A 50V 3.94muin 0.10mum
CONN, FFC/FPC, RCPT, 12POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522711269
  • 52271-1269.
  • 522711269
  • 522711269.