Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52147-0710

Board Connector, 7 Contact(S), 1 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal
$ 0.286
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52147-0710.

Molex

Datasheet2 pages13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-25.70%

CAD Models

Download Molex 52147-0710 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

Conn Ribbon Cable Connector PIN 6 POS 2mm Solder ST Thru-Hole Tray
TE Connectivity5-520314-7
Connector, 7 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520314-7
TE Connectivity5-520315-7
Connector, 7 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-7
TE Connectivity5-487508-4
Conn, Ffc/Fpc, R/A, 5Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-487508-4
TE Connectivity5-520315-5
Connector, 5 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-5
TE Connectivity5-520314-5
Conn FFC Connector SKT 5 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of Molex 52147-0710 provided by its distributors.

Board Connector, 7 Contact(S), 1 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal
Conn Ribbon Cable Connector M 7 POS 2mm Solder ST Thru-Hole Tray
CONNECTOR, RCPT, 7POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:52147 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0521470710
  • 52147-0710 .
  • 521470710