Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-84533-0

Conn FFC/FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-84533-0.

IHS

Datasheet5 pages2 years ago

Farnell

ShanghaiCT

TE Connectivity

Newark

Inventory History

3 month trend:
-23.59%

CAD Models

Download TE Connectivity / AMP 2-84533-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-84534-0
Conn FFC Connector SKT 20 POS 1.25mm Solder ST Thru-Hole Box/Tray
TE Connectivity / AMP1-84534-4
Conn FFC Connector SKT 14 POS 2.5mm Solder ST Thru-Hole Tray
TE Connectivity / AMP1-84533-5
Conn FPC Connector SKT 15 POS 2.5mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 2-84533-0 provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator
FPC Connectors, Flex-to-Board, 20 Position, .049 in [1.25 mm] Centerline, Non-ZIF, Right Angle, Through Hole - Solder, Height .189 in [4.8 mm]
CONNECTOR, FPC, 1.25MM, 20WAY; Connector Type:FFC/FPC; Gender:Pin; Ways, No. of:20; Lead Spacing:1.25mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Plating, Contact:Tin; Rows, No. of:2; Colour:Natural; Flammability;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-84533-0.