Molex 51353-3000

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 30 Circuits, White
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51353-3000.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-9.93%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 26 Circuits, White
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 22 Circuits, White
Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
SamtecIPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm
TE Connectivity1-1827863-5
Rectangular Power Connector, 30 Contact(s), Crimp Terminal, Receptacle
TE Connectivity1-1827863-7
Rectangular Power Connector, 34 Contact(s), Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 51353-3000 provided by its distributors.

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 30 Circuits, White
Conn Housing RCP 30 POS 2mmCrimp STCable Mount Natural MicroClasp™ Bag
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CONNECTOR, RCPT, 30POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:MicroClasp 51353 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Max:3A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Mating Force:9.8N; No. of Mating Cycles:30; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513533000
  • 51353-3000.
  • 513533000