Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1827863-5

Rectangular Power Connector, 30 Contact(s), Crimp Terminal, Receptacle

$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827863-5.

TE Connectivity

Datasheet21 pages9 years ago
Technical Drawing3 pages15 years ago
Technical Drawing3 pages4 years ago
Datasheet131 pages4 years ago
Datasheet18 pages14 years ago
Datasheet16 pages15 years ago
Datasheet15 pages16 years ago

IHS

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-2.64%

CAD Models

Download TE Connectivity 1-1827863-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-11-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Housing F 30 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 30 Circuits, Black
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
SamtecIPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm
TE Connectivity1658623-7
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity3-215882-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Loose

Descriptions

Descriptions of TE Connectivity 1-1827863-5 provided by its distributors.

Rectangular Power Connector, 30 Contact(s), Crimp Terminal, Receptacle
RCPT CONNECTOR HOUSING, GF POLYESTER; Product Range: Dynamic D-1100D Series; Gender: Receptacle; No. of Positions: 30Ways; Pitch Spacing: 2mm; For Use With: Dynamic D-1000 Series Socket Contacts; SVHC: No SVHC (15-Jan-2019); C
DYNAMIC 1100D REC HSG 30P X BLACK Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.0 Mm Pitch & 125V | Part Number: 1-1827863-5 | Internal Number: 1-1827863-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty