Molex 54363-0778

Molex 0.5mmpitch70pDouble row female Board to Board, SlimStackseries, right angle, surface
$ 3.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54363-0778.

IHS

Datasheet4 pages6 years ago

Molex

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+8.32%

CAD Models

Download Molex 54363-0778 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2026-12-12
LTD Date2027-03-12
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Center Strip Contacts,Receptacle 2 70pin SMD,P=0.4mm SMD mount 17.1mm(Length)*4.2mm(height)
Solder pad 400μm 2 50pin Bracket mounting,SMD mount 13.1mm(Length)*4.2mm(height)
Amphenol Communications Solutions10106813-071112LF
MezzoStak 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 70 pos.
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze
Conn Board to Board RCP 50 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
Header Connector,pcb Mount,plug,50 Contacts,skt,0.02 Pitch,surface Mount Terminal,locking
Board To Board & Mezzanine Connectors .4Mm 70P V Recpt 3.5Mm Stack Hght
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
HIROSE ELECTRICDF12-60DS-0.5V(86)
Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 54363-0778 provided by its distributors.

Molex 0.5mmpitch70pDouble row female Board to Board, SlimStackseries, right angle, surface
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.00mm Stacking Height, with Solder Tabs, 70 Circuits
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
MEZZANINE CONN, RCPT, 70POS, 2ROW, 0.5MM; Product Range:SlimStack 54363 Series; No. of Contacts:70Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-;
RECEPTACLE, 0.5MM, 2.0MM HEIGHT, 70WAY; Connector Type:Stacking; Gender:Receptacle; Ways, No. of:70; Lead Spacing:0.5mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:SlimStack; Plating, Contact:Gold; Rows, No.;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0543630778
  • 54363-0778 .
  • 543630778