Molex 51146-0900

Connector Housing, Receptacle, 9 Contacts, 1 Row, 1.25 mm, 51146 Series, PanelMate, Natural
$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51146-0900.

IHS

Datasheet1 page9 years ago

Molex

TME

Master Electronics

element14 APAC

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP84982-9
FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
Molex 52045-1145 FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 11 Circuits
TE Connectivity84534-9
Conn FFC Connector SKT 9 POS 1.25mm Solder ST Thru-Hole Box/Tray
TE Connectivity84982-8
Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R
TE Connectivity1-84981-0
10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
TE Connectivity1-84982-0
Pad Connector, 1mm Pitch, 10-Pin, Beige, 5.59mm, FFC/FPC, 1A, Tin Plated, Bottom Mount, SMD

Descriptions

Descriptions of Molex 51146-0900 provided by its distributors.

Connector Housing, Receptacle, 9 Contacts, 1 Row, 1.25 mm, 51146 Series, PanelMate, Natural
1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 9 Circuits, Natural
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
CONNECTOR, RCPT, 9POS, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:PanelMate 51146 Series; Contact Termination Type:Crimp; No. of Rows:-; Contact Plating:-; Contact Material:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511460900
  • 511460900