Molex 51110-1450

Conn Housing F 14 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-1450.

TME

Datasheet2 pages12 years ago

HQonline

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-1.22%

CAD Models

Download Molex 51110-1450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 14 Circuits, White
TE Connectivity2-1827864-5
Board Connector, 10 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1379219-1
TE Connectivity Automotive Connector Housing Receptacle, Micro Quadlock System Series, 12-Pos
TE Connectivity2-641610-1
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of Molex 51110-1450 provided by its distributors.

Conn Housing F 14 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, Lead-Free
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
Connector, Rcpt, 14Pos, 2Row, 2Mm; |Molex 51110-1450
Molex Connector housing, 14road, 2mmPitch, 2line
MILLI-GRID SERIES 2MM PITCH 14 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 51110
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
CONN HOUSING, RCPT, 14POS, 2MM, BLACK;
Headers&Wire Housings 14CIR CRIMP HOUSING
2mm MGrid WtB Rec Crp Hsg PBT Blk 14Ckt
CONN HOUSING, RCPT, 14POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511101450
  • 51110-1450-P
  • 511101450