Molex 500592-0700

Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.5 mm, 500592 Series, Polyester, CP-2.5 Mini
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500592-0700.

Master Electronics

Datasheet1 page13 years ago
Datasheet3 pages1 year ago

Molex

JRH Electronics

Inventory History

3 month trend:
+1.84%

CAD Models

Download Molex 500592-0700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

CONNECTOR HOUSING, RCPT, 7POS, 2.5MM; Available until stocks are exhausted
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity2110992-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
CONNECTOR HOUSING, RCPT, 6POS; Available until stocks are exhausted Alternative available
TE Connectivity171822-7
Board Connector, 7 Contact(S), 1 Row(S), Female, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of Molex 500592-0700 provided by its distributors.

Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.5 mm, 500592 Series, Polyester, CP-2.5 Mini
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Natural Bag
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Natural Insulator, Receptacle
2.50mm Pitch CP-2.5 Mini Wire-to-Wire Receptacle Housing, Positive Lock, Single Row, 7 Circuits, Natural
Headers & Wire Housings 2.5 WtW Rec Hsg Single Row 7Ckt
CONN HOUSING, RCPT, 7POS, 2.5MM, NATURAL;
CONN 2.5 WTW REC HOUSING SGL-ROW 7-CKT
CONNECTOR HOUSING, RCPT, 7POS;
Latch Lock,Receptacle 1 7pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 20.5994mm*9.0932mm*9.1mm
CONN HOUSING, RCPT, 7POS, 2.5MM, NATURAL; Product Range:500592 Series; Gender:Receptacle; No. of Positions:7Ways; Pitch Spacing:2.5mm; For Use With:Molex 50397 Series Contacts; SVHC:No SVHC (07-Jul-2017); Contact Termina

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5005920700