Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505004-0810

Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
$ 2,991.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505004-0810.

Master Electronics

Datasheet2 pages8 years ago

Molex

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.37%

CAD Models

Download Molex 505004-0810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Solder pad 400μm 2 10pin SMD,P=0.4mm Bracket mounting,SMD mount 5.1mm(Length)*3.4mm(height)
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 6CKT
Molex 0.4mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
HIROSE ELECTRICDF40C-10DS-0.4V(51)
Connector, Stacking, Rcpt, 10Pos, 2Row; |Hirose / Hrs DF40C-10DS-0.4V(51)
HIROSE ELECTRICDF40C-20DS-0.4V(51)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD T/R / CONN RCPT 20POS 0.4MM SMD GOLD
HIROSE ELECTRICDF40C-24DS-0.4V(51)
Connector, Stacking, Rcpt, 24Pos, 2Row; |Hirose / Hrs DF40C-24DS-0.4V(51)

Descriptions

Descriptions of Molex 505004-0810 provided by its distributors.

Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
SlimStack Board-to-Board Connector, 0.40mm Pitch, Battery Series, Receptacle, 0.75mm Mated Height, 2.50mm Mated Width, 8 Circuits, 6.0A
CONNECTOR, STACKING, RCPT, 8POS, 2ROW; Product Range: SlimStack 505004 Series; No. of Contacts: 8Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termina; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5050040810
  • 5050040810.