What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 502382-0870

Molex 1.25mmpitch8pSingle row female wire to board, CLIK-Mateseries, Straight, surface mount
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502382-0870.

ODG (Origin Data Global)

Datasheet2 pages3 years ago

IHS

Upverter

Molex

JRH Electronics

Inventory History

3 month trend:
+2.48%

CAD Models

Download Molex 502382-0870 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 1.25mmpitch6pSingle row female wire to board, CLIK-Mateseries, Straight, surface mount
PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle
Latch Holder,Receptacle 1.5mm 1 8pin 2A 1μm tin Beige SMD mount 16.3mm*6.35mm*6.35mm
HIROSE ELECTRICDF19G-8P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Molex 502382-0870 provided by its distributors.

Molex 1.25mmpitch8pSingle row female wire to board, CLIK-Mateseries, Straight, surface mount
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 8 Circuits
CLIK-MATE SERIES 1.25MM 8 WAY 1 ROW STRAIGHT PCB SOCKET SMNT WIRE TO BOARD
Conn Wire to Board RCP 8 POS 1.25mm Solder ST SMD Embossed T/R
Avnet Japan
CONN RCPT 8POS 0.049 TIN SMD / 8 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Pin and Socket Header PCB - Vertical 8P
MOLEX 502382-0870 1.25 W/B Sgl S/T Rec Assy 8CktEmbsTpPkg
Female Socket Headers; 5023820870; MOLEX; 1; 8; Tin; Yes
Connector, Rcpt, 8Pos, 1Row, 1.25Mm; |Molex 502382-0870
Headers & Wire Housings 1.25MM CLIK-MATE REC 08P VT
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502382-0870.
  • 5023820870
  • 5023820870.