Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502584-0870

Latch Holder,Receptacle 1.5mm 1 8pin 2A 1μm tin Beige SMD mount 16.3mm*6.35mm*6.35mm
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502584-0870.

IHS

Datasheet2 pages6 years ago

HQonline

JRH Electronics

Molex

Farnell

Inventory History

3 month trend:
-31.92%

CAD Models

Download Molex 502584-0870 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Latch Holder Receptacle 1.5mm 1 Pos 8-Pin 2A Tin Plated Beige SMD 16.3mm × 7.3mm
Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMDCLIK-Mate T/R
1x6P 6P 1 1.5mm 6 Standing paste SMD,P=1.5mm Wire To Board Connector ROHS

Descriptions

Descriptions of Molex 502584-0870 provided by its distributors.

Latch Holder,Receptacle 1.5mm 1 8pin 2A 1μm tin Beige SMD mount 16.3mm*6.35mm*6.35mm
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, Positive Lock, 8 Circuits, Beige
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
CONN, RCPT, 8POS, 1ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502584 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5025840870
  • 5025840870.