What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 50516-8041

Connector Headers and PCB Receptacles 203nm 28-32 AWG 3.55mm*1.07mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50516-8041.

JRH Electronics

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-33.88%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-05-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
TE Connectivity102241-2
Connector Housing, AMPMODU IV/V, Socket, 4 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
Molex Gold plated crimping terminal Female terminal, SLseries, maximum0.2mm², min0.05mm²
TE Connectivity280360
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black

Descriptions

Descriptions of Molex 50516-8041 provided by its distributors.

Connector Headers and PCB Receptacles 203nm 28-32 AWG 3.55mm*1.07mm
1.25mm Pitch Pico-Gold Crimp Terminal, Reel
Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Gold™ T/R
Crimp Socket Contact Phosphor Bronze 28 AWG - 32 AWG
Cross Referenced to MOLEX - Part MOL50516-8041
Fully Insulated Terminals REELED TERMINALS
Crimp terminal female gold pltd 28-32awg
Wire to Board/Wire To Wire Connectors
Connector Accessory, Contact, Brass
Crimp Contact; |Molex 50516-8041
BEAU PIN AND SOCKET CONTACT CONNECTORS
505168041,1.25MM D/W-B CRIMP R EC <CA
CUT STRIP - 1.25MM D/W-B CRIMP REC
CONN SOCKET 28-32AWG CRIMP GOLD
CONTACT, SOCKET, 28AWG, CRIMP; Product Range:Pico-Gold 50516 Series; Contact Gender:Socket; Termination Type:Crimp; Wire Size AWG Max:28AWG;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0505168041
  • 50516-8041.
  • 505168041