Molex 5051102091

Molex 505110-2091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 20 Circuit, Zif
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5051102091.

Upverter

Datasheet2 pages6 years ago
Technical Drawing7 pages6 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 5051102091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 505110-2491 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 24 Circuit, Zif
FFC/FPC Connector, 22-Pin, SMD, P=0.5mm, Bottom Mount, 1.9mm H, 500mA, Gold Plated, Beige
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1410ELF
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
HIROSE ELECTRICFH40-20S-0.5SV
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Automotive T/R
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
Conn FFC/FPC Connector RCP 16 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Molex 5051102091 provided by its distributors.

Molex 505110-2091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 20 Circuit, Zif
CONN, RECT, RT. ANGLE, FFC/FPC, 0.50MM PITCH, 20 CIRCUIT, BOTTOM CONTACT, ZIF
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 20 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 20 Circuits, Gold over Nickel Plating
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Poles = 20 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 105 / Series = 505110

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505110-2091
  • 505110-2091.
  • 5051102091.