Molex 504193-0600

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 6 Circuits, 5041930600
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504193-0600.

Molex

Datasheet1 page12 years ago
Technical Drawing2 pages13 years ago
Technical Drawing0 pages0 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2025-06-25
LTD Date2025-09-25

Related Parts

Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
504193-0500 - Molex Female Connector Housing - Micro-Lock, 1.25mm Pitch, 5 Way, 1 Row
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 6 Circuits, Natural
TE Connectivity353293-6
Conn IDC Connector RCP 6 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353908-5
Rectangular Connector Housings; 353908-5; TE CONNECTIVITY; 1; 5; White; Straight
TE Connectivity353908-7
Rectangular Connector Housings; 353908-7; TE CONNECTIVITY; 1; 7; White; Straight

Descriptions

Descriptions of Molex 504193-0600 provided by its distributors.

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 6 Circuits, 5041930600
Conn Housing F 6 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
CONN;RECT/PCB;SOCKET HSG;1.25MM PITCH;6 CIR;1-ROW;W2B;CRIMP;MICRO-LOCK;WHITE
CONNECTOR, RCPT, 6POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Micro-Lock 504193 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5041930600