Molex 504193-0200

Connector Housing, Receptacle, 2 Contacts, 1 Row, 1.25 mm, 504193 Series, Polyester, Micro-Lock
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504193-0200.

IHS

Datasheet1 page7 years ago

Molex

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+128%

Supply Chain

Country of OriginMY
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity440146-2
1.25mm WTB Socket, Housing,2p, Wire-to-Board Connector Assemblies and Housings
Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 6 Circuits, 5041930600
504193-0500 - Molex Female Connector Housing - Micro-Lock, 1.25mm Pitch, 5 Way, 1 Row
TE Connectivity353293-2
Conn IDC Connector RCP 2 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity84533-4
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame

Descriptions

Descriptions of Molex 504193-0200 provided by its distributors.

Connector Housing, Receptacle, 2 Contacts, 1 Row, 1.25 mm, 504193 Series, Polyester, Micro-Lock
CONNECTOR, RCPT, 2POS, 1ROW, 1.25MM; Available until stocks are exhausted Alternative available
504193-0200 Molex Female Connector Housing Micro-Lock 1.25mm Pitch 2 Way 1 Row
Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 2 Circuits, 5041930200
Conn Housing F 2 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
CONN;RECT/PCB;SOCKET HSG;1.25MM PITCH;2 CIR;1-ROW;W2B;CRIMP;MICRO-LOCK;WHITE
CONN HOUSING, RCPT, 2POS, 1.25MM, WHITE; Pitch Spacing: 1.25mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: Micro-Lock 504193 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5041930200