Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50394-8054

2.00mm Pitch, Milli-Grid Female Crimp Terminal, Gold (Au) Flash, 30-24 AWG, Reel, Lead-Free
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50394-8054.

Upverter

Datasheet2 pages4 years ago
Technical Drawing5 pages5 years ago

IHS

Sager Electronics

HQonline

JRH Electronics

Inventory History

3 month trend:
-6.71%

CAD Models

Download Molex 50394-8054 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-05-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.2mm², min0.05mm²
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity104479-3
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG

Descriptions

Descriptions of Molex 50394-8054 provided by its distributors.

2.00mm Pitch, Milli-Grid Female Crimp Terminal, Gold (Au) Flash, 30-24 AWG, Reel, Lead-Free
2Mm Mgrid Crimp Term Wtb Chain Gf Rohs Compliant: Yes |Molex 50394-8054
Connector Accessory, 0.055in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold plated crimping terminal Female terminal, Milli-Gridseries, maximum0.2mm², min0.05mm²
Contact F Crimp ST Cable Mount 24-30AWG Milli-Grid T/R
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE
Contact Socket Crimp Straight Cable Mount T/R
Crimp Terminal, Female, Gold, 30 ... 24AWG
HEADERS, 2MM MGRID CRIMP TERM REEL OF 40000
CONN SOCKET 24-30AWG CRIMP GOLD
CONTACT, SOCKET, 30-24AWG, CRIMP; Product Range: Milli-Grid 50394 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex Milli-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0503948054
  • 503948054