Molex 503908-5100

Conn FFC/FPC Connector SKT 51 POS 0.5mm Solder RA SMD Easy-On™ T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503908-5100.

Molex

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Molex 503908-5100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FFC / FPC Board Connector, 0.5 mm, 36 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Conn FFC Connector SKT 41 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FFC/FPC Connector M 38 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH28-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH12-60S-0.5SV(55)
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder ST SMD Embossed T/R
Conn FFC/FPC Connector SKT 42 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of Molex 503908-5100 provided by its distributors.

Conn FFC/FPC Connector SKT 51 POS 0.5mm Solder RA SMD Easy-On™ T/R
CONN, DATA, FFC, FOR LVDS,0.50MM PITCH, ONE-TOUCH, NON-ZIF, W/SIDE LOCKS, BOTTOM CNT
FFC/FPC Connector, 51 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
0.50mm Pitch Easy-On One-Touch FFC/FPC Connector for LVDS, Non-ZIF, with Side Locks, Bottom Contact Style, 3.75mm Height, Right-Angle, Surface Mount, 51 Circuits
Connector, Ffc, 51Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:51Contacts; Gender:Receptacle; Product Range:Easy-On 503908 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 503908-5100

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5039085100
  • 5039085100.