Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503776-6020

Conn Stacking PL 0.8mm Stack Height 60 POS 0.4mm Solder ST SMD Emboss T/R
$ 0.478
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503776-6020.

Molex

Datasheet2 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+10.95%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.478
$ 1.31
Stock
721,830
478,355
Authorized Distributors
5
3
Gender
-
Male
Pitch
-
406.4 µm
Number of Contacts
-
-
Number of Rows
2
2
Mount
-
Surface Mount
Termination
-
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-11-15
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of Molex 503776-6020 provided by its distributors.

Conn Stacking PL 0.8mm Stack Height 60 POS 0.4mm Solder ST SMD Emboss T/R
Center Strip Contacts,Plug 400μm 2 60pin 800μm 680μm gold SMD mount
SlimStack Board-to-Board Plug, 0.40mm Pitch, B8 Series, 0.80mm Mated Height, 2.50mm Mated Width, 60 Circuits
Cross Referenced to MOLEX - Part MOL503776-6020
Connectors SlimStack .4mm Conn Plug 60Ckt
BEAU 0.4 B/B Plug Assy 60Ckt EmbsTp Pkg
Board to Board & Mezzanine Connectors
0.40MM PITCH SLIMSTACK B8 BOARD-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5037766020