Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503776-6010

SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 60 Circuits
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503776-6010.

Molex

Datasheet1 page12 years ago
Technical Drawing6 pages13 years ago

Master Electronics

Inventory History

3 month trend:
+30.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.31
$ 0.478
Stock
478,355
721,830
Authorized Distributors
3
5
Gender
Male
-
Pitch
406.4 µm
-
Number of Contacts
-
-
Number of Rows
2
2
Mount
Surface Mount
-
Termination
Solder
-
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-20
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board Connector, 34 Contact(S), 2 Row(S), Female, Straight, 0.015 Inch Pitch, Surface Mount
SlimStack 0.40mm Pitch BTB Receptacle SMD Dual Row Vertical 0.70mm Stacking Height 40 Circuits
Board Connector, 44 Contact(S), 2 Row(S), Female, Straight, 0.015 Inch Pitch, Surface Mount

Descriptions

Descriptions of Molex 503776-6010 provided by its distributors.

SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 60 Circuits
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board To Board & Mezzanine Connectors 0.4 B/B Plug Assy 60Ckt Embstp Pkg
Conn Board to Board PL 60 POS 0.4mm Solder ST SMD Embossed T/R
Center Strip Contacts,Plug 2 60pin Black SMD mount
Cross Referenced to MOLEX - Part MOL503776-6010
MEZZANINE CONN, PLUG, 60POS, 2ROW, 0.4MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5037766010