Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503764-0401

1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black

$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503764-0401.

IHS

Datasheet1 page6 years ago

Molex

TME

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-28.85%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-03-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn FFC Connector SKT 3 POS 1mm Solder RA Thru-Hole Tray
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 4 Circuits, 5041930400
TE Connectivity84533-4
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame
TE Connectivity84981-4
Ffc/Fpc Board Connector, Right Angle; |Te Connectivity Amp 84981-4.
TE Connectivity84534-4
Conn, Ffc/Fpc, 40Pos, 1Row, 1.25Mm, Tht; |Te Connectivity Amp 84534-4

Descriptions

Descriptions of Molex 503764-0401 provided by its distributors.

1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black
Rectangular Connector Housings; 5037640401; MOLEX; 1; 4; Black; Straight
Molex, Pico-Lock Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
CONN HOUSING CRIMP SINGLE ROW 1.00MM PITCH 4 CNTS 1.5A POS SIDE LOCKS
Conn Housing F 4 POS 1mmCrimp STCable Mount Black Bag
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Black Insulator
Conn Housing RCP 4 POS 1mm RA Cable Mount Bag
1mm 1x4P 4 1 P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings Picolock 1.0 W/B Rec Pos. Side Lock 4Ckt
CONN HOUSING, RCPT, 4POS, 1MM, BLACK;
1.0 Wtb Side Latch H=1.5 Rec Hsg
CONN HOUSING, RCPT, 4POS, 1MM, BLACK; Pitch Spacing:1mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Pico-Lock 503764 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503764-0401.
  • 5037640401