Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503763-0291

Molex 1.0mmpitch2pSingle row pin header, Pico-Lockseries, right angle, surface
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503763-0291.

HQonline

Datasheet4 pages7 years ago

Sager Electronics

TME

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+85.07%

CAD Models

Download Molex 503763-0291 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-03-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF50A-2P-1V(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-2P-1V(51)
HIROSE ELECTRICDF13A-2P-1.25H(50)
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder RA SMD Bag
1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 2 Circuits
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
Pico-EZmate Wire-to-Board Header Vertical Housing Height 1.55mm with Side Friction Locks 2 Circuits

Descriptions

Descriptions of Molex 503763-0291 provided by its distributors.

Molex 1.0mmpitch2pSingle row pin header, Pico-Lockseries, right angle, surface
1.00mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold over Nickel Plating, Positive Lock, 2 Circuits, Tape and Reel
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, R/A PCB HDR, 2POS, 1ROW, 1MM, SMT; Pitch Spacing:1mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Pico-Lock 503763 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold
Pitch mm = 1 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Shrouded = Yes / Current Rating A = 1.5 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Lock

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5037630291
  • 5037630291.