Molex 50361716

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50361716.

Molex

Technical Drawing4 pages13 years ago

IHS

_legacy Avnet

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-04
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2015-01-15
LTD Date2015-01-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 50361716 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 8 POS 4.2mm Crimp ST Panel Mount Black Mini-Fit Jr™ Bag
Minifitjrplg Wears Dr 8Ckt Glow Wire/Molex |Molex 50-36-1716
Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 8 Circuits, Glow Wire Compatible
Locking Ramp,Plug 2 8pin Male Pin Crimping Black snap-in mounting,snap fit,panel mount 23.9mm(height)
PLUG HOUSING 4.20MM DUAL ROW,8WAY
HOUSING, 4.2MM, 8WAY; Series:5559; Gender:Plug; No. of Contacts:8; No. of Rows:2; Pitch Spacing:4.2mm; Contact Gender:Pin; Connector Mounting:Panel; Contact Termination:Crimp; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Contact Style:Pin; No. of Ways:8; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050361716
  • 050361716
  • 50-36-1716