Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503548-1420

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 14CKT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503548-1420.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

Inventory History

3 month trend:
-10.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.469
Stock
2,878,710
523,156
Authorized Distributors
3
6
Gender
Female
Female
Pitch
406.4 µm
508 µm
Number of Contacts
14
-
Number of Rows
2
2
Mount
Surface Mount
-
Termination
SMD/SMT
-
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-31
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT
Board To Board & Mezzanine Connectors 0.4 B/B Plug Assy 14Ckt Embstppkg
HIROSE ELECTRICDF23C-14DP-0.5V(92)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Plug, 0.5 mm, 14, Surface Mount
HIROSE ELECTRICDF23C-14DS-0.5V(51)
Center Strip Contacts,Receptacle 500μm 2 14pin 1.5mm 1.45mm gold SMD,P=0.5mm SMD mount
Solder pad 400μm 2 10pin SMD,P=0.4mm Bracket mounting,SMD mount 5.1mm(Length)*3.4mm(height)

Descriptions

Descriptions of Molex 503548-1420 provided by its distributors.

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 14CKT
Center Strip Contacts,Receptacle 2 14pin SMD mount 5.5mm(Length)*2.6mm(height)
Conn Board to Board RCP 14 POS 0.4mm Solder ST SMD SlimStack™ T/R
Board To Board & Mezzanine Connectors 0.4 B/B Hrf Rec Pkg 14Ckt
0.4 B/B HRF REC PKG 14CKT | Molex Incorporated 503548-1420
Cross Referenced to MOLEX - Part MOL503548-1420
MEZZANINE CONN, RCPT, 14POS, 2ROW, 0.4MM;
0.40mm SlimStack Board-to-Board Receptacle Surface Mount Dual Row Vertical 0.70mm Stacking Height Hi-Retention Type 14 Circuits
Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5035481420