Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 5035521020

Outer Shroud Contacts,Plug 400μm 2 10pin 700μm 570μm gold SMD mount
$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5035521020.

Molex

Datasheet2 pages12 years ago
Technical Drawing4 pages12 years ago

Inventory History

3 month trend:
-81.80%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-05-16
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 10CKT
Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 12Ckt Embstp Pkg
Outer Shroud Contacts,Plug 350μm 2 6pin 600μm 480μm gold SMD mount 2mm(height)
HIROSE ELECTRICDF40C-20DP-0.4V(58)
DF40 RoHS Compliant COMMERCIAL UL Connector Plug, Outer Shroud Contacts 30Cycles 90mOhm 85C 300mA
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors

Descriptions

Descriptions of Molex 5035521020 provided by its distributors.

Outer Shroud Contacts,Plug 400μm 2 10pin 700μm 570μm gold SMD mount
SlimStack Board-to-Board Plug, 0.40mm Pitch, HRF (High Retention Force) Series, 0.70mm Mated Height, 2.60mm Mated Width, 10 Circuits
0.40mm SlimStack Board-to-Board Plug Surface Mount Dual Row Vertical Stacking 0.70mm Stacking Height Hi-Retention Type 10 Circuits
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503552-1020