Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503480-1400

Molex 503480-1400 FFC & FPC Connectors, .5mm, FPC 14P Conn Ra Smt B-Flip Dual
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503480-1400.

Newark

Datasheet2 pages6 years ago

Molex

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-32.46%

CAD Models

Download Molex 503480-1400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions10051922-1410ELF
Conn, Ffc/Fpc, Rcpt, 14Pos, 1Row, 0.5Mm; |Amphenol Communications Solutions 10051922-1410ELF
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
Molex 0.5mm Pitch 10-Pin FPC Plug FPC Connector Easy On Series Single Row Surface Mount
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Molex 0.5mm Pitch 14-Pin FPC Connector, Easy-On Series, Single Row, Surface Mount, Solder
Conn FFC/FPC Connector RCP 16 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Molex 503480-1400 provided by its distributors.

Molex 503480-1400 FFC & FPC Connectors, .5mm, FPC 14P Conn Ra Smt B-Flip Dual
FFC / FPC Board Connector, 14 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
FFC/FPC Connectors; 503480-1400; MOLEX; 500 mA; Yes; 14; 1
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONNECTOR, FPC, RCPT, 14POS, 1ROW; Serie; CONNECTOR, FPC, RCPT, 14POS, 1ROW; Series:BackFlip, Easy-On; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:14; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle
Poles = 14 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 503480

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05034801400
  • 503480-1400.
  • 5034801400
  • 5034801400.