Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502443-0670

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 6 Circuits
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502443-0670.

IHS

Datasheet2 pages6 years ago

Upverter

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-6.52%

CAD Models

Download Molex 502443-0670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 6 Circuits
1x6P 6P 1 1.5mm 6 Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
Conn Wire to Board RCP 6 POS 1.5mm Solder RA Side Entry SMD CLIK-Mate™ T/R
TE Connectivity3-643816-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Amphenol Communications Solutions91601-306LF
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 6 positions
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 502443-0670 provided by its distributors.

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 6 Circuits
1x6P 6P 1 Tin 2mm 6 -40℃~+105℃ Standing paste SMD,P=2mm Wire To Board Connector ROHS
Molex 2mmpitch6pSingle row female row mother, CLIK-Mateseries, right angle, surface
PCB Receptacle, Signal, 2 mm, 1 Rows, 6 Contacts, Surface Mount, CLIK-Mate 502443
CONN RCPT 6POS 0.079 TIN SMD / 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Conn Wire to Board RCP 6 POS 2mm Solder ST SMD Embossed T/R
Avnet Japan
Headers & Wire Housings 2.00MM CLIK-MATE HDR 06P VT
NON-FULL REEL 502443-0670 20 WB SGL STRECASSY6
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.08 inch Pitch, Surface Mount Terminal, Locking, Receptacle
2.0 W/B Sgl S/TRecAssy6CktEmbsTpPkg
20 WB Sgl STRecAssy6CktEmbsTpPkg
2.0 W/B SGL S/TRECASSY6CKTEMB TPPKG
CONN, RCPT, 6POS, 1ROW, 2MM, SMT;
CONN, RCPT, 6POS, 1ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502443 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Pla
Pitch mm = 2 / Contacts = 6 / Rows = 1 / Gender = Female / Body Orientation = Vertical / Mounting Type = SMD / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 0.85 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = CLIK-Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024430670