What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 502494-0670

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 6 Circuits

$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502494-0670.

Upverter

Datasheet2 pages6 years ago
Technical Drawing3 pages8 years ago

HQonline

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-24.51%

CAD Models

Download Molex 502494-0670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 6 Circuits
Conn Wire to Board RCP 6 POS 1.5mm Solder RA Side Entry SMD CLIK-Mate™ T/R
TE Connectivity3-643816-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
1x6P 6P 1 1.5mm 6 Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn Wire to Board RCP 6 POS 1.5mm Solder RA Side Entry SMD CLIK-Mate™ T/R
Latch Holder,Receptacle 1.5mm 1 5pin 2A 1μm tin Beige SMD mount 11.8mm(Length)*7.3mm(height)
Amphenol Communications Solutions91601-306LF
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 6 positions

Descriptions

Descriptions of Molex 502494-0670 provided by its distributors.

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 6 Circuits
PCB Receptacle, Signal, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Connector, RCPT, 6POS, 1ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502494 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502494-0670.
  • 5024940670