Molex 51338-6473

Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Phosphor Bronze
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51338-6473.

IHS

Datasheet4 pages6 years ago

Molex

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.00%

CAD Models

Download Molex 51338-6473 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Board to Board RCP 64 POS 0.4mm Solder ST SMD SlimStack™ T/R
Molex 0.4mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
Connector, Stacking, Rcpt, 60Pos, 2Row; |Hirose / Hrs DF40C(2.0)-60DS-0.4V(51)
HIROSE ELECTRICDF40C-50DS-0.4V(51)
Stacking Board Connector, Df40 Series, R; |Hirose / Hrs DF40C-50DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Center Strip Contacts,Receptacle 2 60pin SMD,P=0.4mm SMD mount 15.1mm(Length)*2.6mm(height)

Descriptions

Descriptions of Molex 51338-6473 provided by its distributors.

Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Phosphor Bronze
SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 64 Circuits
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RECEPTACLE, 64 POSITION, 0.4MM; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:64; Gender:Receptacle; Contact Plating:Gold; Row Pitch:1.1mm; No. of Rows:2; Contact Termination Type:Surface Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513386473
  • 51338-6473-TR625
  • 51338-6473.
  • 513386473