Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502386-0270

PCB Receptacle, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502386-0270.

HQonline

Datasheet3 pages17 years ago

Molex

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.29%

CAD Models

Download Molex 502386-0270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 2 Circuits
Molex 1.25mmpitch3pSingle row female wire to board, CLIK-Mateseries, right angle, surface mount
Latch Holder,Receptacle 1 2pin Forked Beige SMD,P=1.5mm SMD mount 7.3mm(Length)*8.5mm(height)
Amphenol Communications Solutions10114826-00007LF
Connector Housing, FCI 10114826, Receptacle, 7 Ways, 1.25 mm, FCI 10114826 Series Contacts
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Mount, SLM Series
Amphenol Communications Solutions10114826-00005LF
Connector Housing, FCI 10114826, Receptacle, 5 Ways, 1.25 mm, FCI 10114826 Series Contacts

Descriptions

Descriptions of Molex 502386-0270 provided by its distributors.

PCB Receptacle, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
Latch Holder,Receptacle 1.25mm 1 2pin 1A 1μm tin SMD mount 5.8166mm*5.461mm*5.55mm
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Tin (Sn) Plating, 2 Circuits
Conn Wire to Board RCP 2 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R
Pin and Socket Header PCB - Right-Angle 2P
Headers & Wire Housings 1.25MM CLIK-MATE REC 02P RA SR
502386-0270 Molex Headers & Wire Housings 2P CLIKMATE RECPT RIGHT ANGLE TIN datasheet, inventory, & pricing.
NON-FULL REEL 502386-0270 125 WB SGL RA REC AS
1.25 W/B Sgl R/A Rec Assy 2CktEmbsTpPkg
CONN, R/A RCPT, 2POS, 1ROW, 1.25MM, SMT;
CONN RCPT 2POS 0.049 TIN SMD R/A
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONN, R/A RCPT, 2POS, 1ROW, 1.25MM, SMT; Pitch Spacing:1.25mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502386 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plati

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502386-0270.
  • 5023860270