Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502351-0800

DuraClik Wire-to-Board Receptacle Housing, Single Row, 8 Circuits, Natural

$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502351-0800.

IHS

Datasheet1 page6 years ago

JRH Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-13.39%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 8 Circuits
Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock
DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural
TE Connectivity1375820-8
Conn Hdr Amp - Te Connectivity 1375820-8; |Amp Te Connectivity 1375820-8
TE Connectivity179228-8
Wtb Conn, Rcpt, 8Pos, 1Row, 2Mm; |Amp Te Connectivity 179228-8
TE Connectivity770602-8
Connector; Nylon; Receptacle; 8; White; Crimp; 180 deg; 0.1 in.; UL 94V-0

Descriptions

Descriptions of Molex 502351-0800 provided by its distributors.

DuraClik Wire-to-Board Receptacle Housing, Single Row, 8 Circuits, Natural
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount White DuraClik™ Bag
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
Connector, Rcpt, 8Pos, 1Row, 2Mm; |Molex 502351-0800
WIRE-BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 1ROW, 2MM
Molex Connector housing, 8road, 2mmPitch, 1line
2mm 1x8P 8 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
DuraClik Housing, Receptacle, 8 Poles, 1 Rows, 2mm Pitch
Headers & Wire Housings Wtb Rec Hsg 8Ckt Single Row
Cross Referenced to MOLEX - Part MOL502351-0800

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • .502351-0800
  • 502351-0800.
  • 5023510800