Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502231-2400

Molex 502231-2400 FFC & FPC Connectors, 0.5 FFC For Lvds St Hsg Assembly, 24 Circuit, Etp

$ 1.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502231-2400.

Molex

Datasheet1 page13 years ago
Technical Drawing5 pages16 years ago
Datasheet5 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+9.74%

CAD Models

Download Molex 502231-2400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC/FPC Connector Socket 20 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications Solutions10051922-3010ELF
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications SolutionsSFV30R-2STE9HLF
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 502231-2400 provided by its distributors.

Molex 502231-2400 FFC & FPC Connectors, 0.5 FFC For Lvds St Hsg Assembly, 24 Circuit, Etp
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder ST SMD Embossed T/R
0.50mm Pitch Easy-On FFC/FPC Connector, For LVDS, 6.05mm Height, Vertical, Surface Mount, ZIF, 24 Circuits
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, FFC/FPC, RCPT, 24POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: Easy-On 502231 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5022312400
  • 5022312400.